Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m
- RS Stock No.:
- 625-093
- Mfr. Part No.:
- 8MF1800-2UW61-1C
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP37,390.18
(exc. VAT)
PHP41,877.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,390.18 |
*price indicative
- RS Stock No.:
- 625-093
- Mfr. Part No.:
- 8MF1800-2UW61-1C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | side Panel/Rear Panel | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1m | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Light Grey | |
| IP Rating | IP55 | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type side Panel/Rear Panel | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With SIVACON 8MF1 | ||
Width 1m | ||
Material Steel | ||
Height 1.8m | ||
Colour Light Grey | ||
IP Rating IP55 | ||
Series 8MF18 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Side panel / rear panel is designed to meet rigorous standards and is perfect for various application needs. Crafted , it features a closed design with a powder-coated finish, ensuring durability and reliability in various environments. The products IP55 protection class makes it resistant to dust and water ingress, providing a dependable solution for demanding conditions. Its light grey colour in RAL 7035 offers a neutral aesthetic, allowing it to blend seamlessly into a variety of settings. With dimensions of 1800 mm in height and 1000 mm in width, this panel is suited for both functional and space-efficient installations. The use of robust steel material guarantees excellent structural integrity while maintaining an appealing appearance. This panel is an ideal choice for those seeking a quality component that prioritises performance and longevity.
IP55 protection ensures excellent resistance to environmental factors
Closed design enhances safety and offers a sleek finish
Light grey colour complements a range of decor styles
Robust steel construction provides long-lasting durability
User-friendly dimensions facilitate easy installation
Designed without cable entry or locking mechanisms for streamlined operation
No EMC version required, simplifying compliance with certain regulations
Related links
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Door Half for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 500mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
