Siemens 8MF18 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
- RS Stock No.:
- 624-903
- Mfr. Part No.:
- 8MF1880-2GE30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP82,160.03
(exc. VAT)
PHP92,019.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,160.03 |
*price indicative
- RS Stock No.:
- 624-903
- Mfr. Part No.:
- 8MF1880-2GE30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | Corner Housing | |
| Width | 800mm | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With Corner Housing | ||
Width 800mm | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is designed for corner enclosures is an exemplary representation of quality and functional design. Engineered to provide reliable support, this robust product combines mechanical finesse with exceptional durability, making it suitable for a range of industrial applications. Standing at 1800 mm high with impressive dimensions, it is crafted from premium steel and zinc-plating to ensure resilience against environmental challenges. The thoughtfully designed product addresses the intricate needs of corner installations, offering a seamless integration into various setups. A true blend of aesthetic value and practical functionality, this product ensures that every project is grounded on a solid foundation of excellence.
Engineered for stability in corner enclosure applications
Constructed with a steel frame for enhanced durability
Zinc plating provides protection against corrosion
Designed to support a range of additional components securely
Optimized dimensions cater specifically to corner setups
Easy to integrate into existing structures for streamlined installation
Approvals and certificates ensure adherence to industry standards
Related links
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Corner Housing x 1.8 m x 400mm
- Siemens 8MF12 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Door Half for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Corner Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Steel Frame for Use with Corner Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
