Siemens 8MF12 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
- RS Stock No.:
- 624-972
- Mfr. Part No.:
- 8MF1280-2GE30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP84,947.89
(exc. VAT)
PHP95,141.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,947.89 |
*price indicative
- RS Stock No.:
- 624-972
- Mfr. Part No.:
- 8MF1280-2GE30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | Corner Housing | |
| Width | 800mm | |
| Material | Steel | |
| Series | 8MF12 | |
| Standards/Approvals | RoHS, CE, EAC, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With Corner Housing | ||
Width 800mm | ||
Material Steel | ||
Series 8MF12 | ||
Standards/Approvals RoHS, CE, EAC, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure for corner enclosures is meticulously designed to enhance organisational flexibility and efficiency. This innovative solution stands tall with a height of 1800 mm, providing ample space for electrical components while ensuring durability with its robust steel construction. The zinc-plated surface not only ensures longevity but also contributes to a sleek and professional aesthetic. It is particularly suited for installations requiring a stable and reliable support structure, perfect for integration within a range of industrial environments. This product embraces practicality without compromising on style and performance.
Constructed from high-quality steel for superior strength and stability
Zinc plating offers exceptional resistance to corrosion
Designed specifically for corner enclosures to optimize space utilisation
Provides effortless integration into existing systems
Features a plate thickness that ensures durability under varying loads
Supports a weight capacity ideally suited for professional applications
Available through trusted online platforms for seamless ordering
Comprehensive technical support ensures peace of mind during installation
Related links
- Siemens 8MF18 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Corner Housing x 2.2 m x 600mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 800mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Corner Housing x 1.8 m x 400mm
- Siemens 8MF12 Series Steel Base Plate for Use with SIVACON 8MF1 200 mm x 200 mm x 800mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Steel Black RAL 7035 Single Door 800mm W for Use with SIVACON 8MF1
