Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Corner Housing x 1.8 m x 400mm
- RS Stock No.:
- 625-242
- Mfr. Part No.:
- 8MF1845-2GE30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP62,152.99
(exc. VAT)
PHP69,611.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,152.99 |
*price indicative
- RS Stock No.:
- 625-242
- Mfr. Part No.:
- 8MF1845-2GE30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | Corner Housing | |
| Width | 400mm | |
| Material | Zinc Plated Steel | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, CE, EAC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With Corner Housing | ||
Width 400mm | ||
Material Zinc Plated Steel | ||
Series 8MF18 | ||
Standards/Approvals UKCA, CE, EAC, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is expertly crafted for corner enclosures, showcasing a harmonious blend of durability and functionality. Designed with meticulous attention to detail, it offers a robust solution for any installation requiring reliable support. With a height of 1800 mm and a compact width and depth of 400 mm, this structure maximises space while ensuring stability for various applications. The zinc-plated surface not only enhances its aesthetic appeal but also provides excellent corrosion resistance, making it ideal for both industrial and commercial environments. The impressive net weight of 50 kg underscores its sturdy construction, while the steel material ensures longevity. This product is an essential addition for those seeking high-quality and dependable support structures in their projects.
Constructed with a zinc-plated finish for superior corrosion protection
Designed specifically for corner enclosures to optimize space usage
Robust steel material ensures lasting durability even in demanding conditions
Height and width dimensions provide a perfect balance of support and compactness
No top plate component maximises versatility in mounting options
Related links
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF12 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
- Siemens 8MF18 Series Zinc Plated Steel Partition for Use with Side Housing x 1.8 m
- Siemens 8MF18 Series Steel Frame for Use with Corner Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Steel Frame for Use with Corner Enclosure x 1.8 m x 1m
