Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- RS Stock No.:
- 625-309
- Mfr. Part No.:
- 8MF1845-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP66,088.79
(exc. VAT)
PHP74,019.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,088.79 |
*price indicative
- RS Stock No.:
- 625-309
- Mfr. Part No.:
- 8MF1845-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 400mm | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 400mm | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure for standard empty enclosures exemplifies reliability and innovation, tailored to meet diverse infrastructural needs. With robust design elements, this model harmoniously combines functionality and aesthetics, offering a strong foundation for various applications. Crafted in light grey, the powder-coated finish not only enhances its visual appeal but also provides added durability against environmental wear. This structure's thoughtful dimensions cater to space efficiency while maintaining a solid construction, ensuring that it stands firm under various conditions. Designed for ease of use, the comprehensive information available aids in seamless integration within existing setups, making it a valued addition for any contractor or installer seeking both quality and functionality.
Made from high-quality steel, offering enhanced structural integrity
Generously designed with optimal dimensions suitable for various setups
Finished with a powder coating for long-lasting protection
Light grey RAL 7035 colour suitable for various environments
Non-intrusive design allows for easy integration into existing configurations
Offers reliable support for standard empty enclosures, enhancing overall stability
Related links
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Corner Housing x 1.8 m x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
