Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- RS Stock No.:
- 625-264
- Mfr. Part No.:
- 8MF1865-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP68,220.70
(exc. VAT)
PHP76,407.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,220.70 |
*price indicative
- RS Stock No.:
- 625-264
- Mfr. Part No.:
- 8MF1865-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 600mm | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure for standard empty enclosures is a robust and versatile solution, specifically designed to accommodate diverse industrial applications. Crafted with high-grade steel and finished with a powder-coated surface, this structure ensures both durability and aesthetic appeal. Standing at 1800 mm in height, it delivers ample internal space while maintaining a compact footprint. The structure's thoughtful design principles reflect a balance between practicality and modern industrial design, making it an ideal choice for professionals who prioritise reliability and efficiency without compromising on style. The RAL 7035 light grey coating not only enhances the visual aspect but also provides additional corrosion resistance, ensuring longevity in harsh environments. This product is a testament to quality engineering, combining technical excellence with user-friendly features that make installation and use straightforward.
Designed for versatility in industrial applications
Constructed from high-quality steel for superior strength
Powder-coated surface enhances longevity and resistance
Compact dimensions maximize space efficiency
Modern design complements various industrial aesthetics
Light grey RAL 7035 colour adds a sleek finish
User-friendly features facilitate easy installation
Built to withstand harsh environmental conditions
Related links
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Corner Enclosure x 1.8 m x 600mm
