Siemens 8MF12 Series Galvanised Steel Frame for Use with Corner Housing x 2.2 m x 600mm
- RS Stock No.:
- 625-275
- Mfr. Part No.:
- 8MF1267-2GE30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP74,452.40
(exc. VAT)
PHP83,386.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,452.40 |
*price indicative
- RS Stock No.:
- 625-275
- Mfr. Part No.:
- 8MF1267-2GE30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 2.2m | |
| For Use With | Corner Housing | |
| Width | 600mm | |
| Material | Galvanised Steel | |
| Series | 8MF12 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 2.2m | ||
For Use With Corner Housing | ||
Width 600mm | ||
Material Galvanised Steel | ||
Series 8MF12 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is designed to enhance the functionality and stability of corner enclosures in demanding industrial settings. Crafted with a robust zinc-plated finish, it ensures durability and longevity, making it an ideal choice for environments where reliability is paramount. The strategic dimensions cater to diverse applications, while the steel composition provides the necessary strength to support heavy components. Whether you're looking to bolster your current infrastructure or establish a new setup, this solution promises to deliver excellent performance and support. Tailored for professionals who understand the importance of superior structural integrity, this product stands out in quality and functionality.
Designed specifically for corner enclosures, maximizing space efficiency
Zinc-plated surface offers enhanced protection against corrosion
Constructed from high-grade steel, ensuring exceptional durability
Accommodates various top plate configurations, enhancing versatility
Ideal for heavy-duty applications, supporting substantial weights with ease
Mechanical design optimized for quick assembly and installation
Related links
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 600mm
- Siemens 8MF12 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Corner Housing x 1.8 m x 400mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 900mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 800mm
