Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 600mm
- RS Stock No.:
- 625-343
- Mfr. Part No.:
- 8MF1268-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP96,919.32
(exc. VAT)
PHP108,549.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,919.32 |
*price indicative
- RS Stock No.:
- 625-343
- Mfr. Part No.:
- 8MF1268-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 2.2m | |
| For Use With | Standard Empty Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Series | 8MF12 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 2.2m | ||
For Use With Standard Empty Enclosure | ||
Width 600mm | ||
Material Steel | ||
Series 8MF12 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is designed specifically for standard empty enclosures, offers both functionality and aesthetic appeal. Crafted from robust steel and powder-coated in a light grey RAL 7035, it ensures durability while seamlessly integrating into various environments. With generous dimensions of 2200 mm in height, 600 mm in width, and 800 mm in depth, this product is engineered to accommodate a range of applications. The thoughtful design not only enhances the structural integrity but also lends a sleek appearance, making it suitable for industrial and commercial use alike. Backed by comprehensive industry standards and approvals, this model from the portfolio is the ideal choice for businesses seeking reliable and high-quality support systems for their electrical enclosures.
Constructed from high-quality steel for enhanced durability
Light grey powder-coated finish for a professional appearance
Optimized dimensions provide versatile installation options
Engineered to support standard empty enclosures effectively
Designed to meet rigorous industry standards and approvals
Suitable for various environmental conditions
Lightweight design ensures easy handling and installation
Related links
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 600mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Corner Housing x 2.2 m x 600mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 800mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 900mm
