Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 600mm
- RS Stock No.:
- 625-210
- Mfr. Part No.:
- 8MF1268-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP72,320.49
(exc. VAT)
PHP80,998.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,320.49 |
*price indicative
- RS Stock No.:
- 625-210
- Mfr. Part No.:
- 8MF1268-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 2.2m | |
| For Use With | Standard Empty Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Series | 8MF12 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 2.2m | ||
For Use With Standard Empty Enclosure | ||
Width 600mm | ||
Material Steel | ||
Series 8MF12 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure for standard empty enclosures is designed with precision to meet diverse industrial needs. Constructed with robust zinc-plated steel, this product ensures durability and longevity under various environmental conditions. With a height of 2200 mm, width of 600 mm, and depth of 800 mm, it offers ample space to house essential components securely. Its thoughtful mechanical design incorporates a material thickness of 2.5 mm, providing stability and strength. Ideal for use in various applications, this product exemplifies quality engineering and attention to detail, making it a reliable choice for industrial environments. Experience the blend of functionality and reliability with this meticulously crafted solution tailored for contemporary industrial applications.
Constructed from high-quality steel for enhanced durability
Zinc plating offers resistance against corrosion and environmental factors
Designed to accommodate standard empty enclosures seamlessly
Provides a sturdy foundation with a thoughtful mechanical design
Optimized dimensions allow for versatile installation options
Lightweight design ensures ease of handling and installation
Compliant with industry standards for safety and performance
Flexibility for various applications across different sectors
Enhanced stability due to superior material thickness
Related links
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 600mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Corner Housing x 2.2 m x 600mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 800mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 900mm
