Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 900mm
- RS Stock No.:
- 625-087
- Mfr. Part No.:
- 8MF1290-2UW60-1C
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP43,293.91
(exc. VAT)
PHP48,489.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,293.91 |
*price indicative
- RS Stock No.:
- 625-087
- Mfr. Part No.:
- 8MF1290-2UW60-1C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | side Panel/Rear Panel | |
| Length | 2.2m | |
| For Use With | SIVACON 8MF1 | |
| Width | 900mm | |
| Material | Steel | |
| Height | 2.2m | |
| Colour | Light Grey | |
| IP Rating | IP40 | |
| Series | 8MF12 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type side Panel/Rear Panel | ||
Length 2.2m | ||
For Use With SIVACON 8MF1 | ||
Width 900mm | ||
Material Steel | ||
Height 2.2m | ||
Colour Light Grey | ||
IP Rating IP40 | ||
Series 8MF12 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Side panel / rear panel is meticulously designed to offer exceptional durability and functionality for your electrical installations. With a closed construction and IP40 protection class, it effectively safeguards equipment from dust and foreign objects, ensuring longevity and reliability in various environments. The elegant powder-coated surface in RAL7035 light grey not only enhances its aesthetic appeal but also provides added resistance to wear and tear. Measuring 2200 mm in height and 900 mm in width, this product is engineered to seamlessly fit into your existing configurations while maintaining robust structural integrity. Ideal for applications where reliability and performance are paramount, this panel exemplifies quality craftsmanship synonymous with the brand.
Offers excellent protection against dust and foreign objects
Closed design enhances structural stability and safety
Light grey colour provides a clean and professional finish
Constructed from high-quality steel for enhanced durability
Suitable for various applications, ensuring versatile use
Powder-coated surface resists scratches and corrosion
Related links
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 900mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 800mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 2.2 m x 2.2 m x 900 mm
- Siemens 8MF12 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 2.2 m x 2.2 m x 600 mm
- Siemens 8MF12 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 2.2 m x 2.2 m x 900 mm
- Siemens 8MF12 Series Steel Black RAL 7035 Single Door 900mm W for Use with SIVACON 8MF1
