Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- RS Stock No.:
- 625-288
- Mfr. Part No.:
- 8MF1285-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP67,728.72
(exc. VAT)
PHP75,856.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,728.72 |
*price indicative
- RS Stock No.:
- 625-288
- Mfr. Part No.:
- 8MF1285-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 2.2m | |
| For Use With | Standard Empty Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Series | 8MF12 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 2.2m | ||
For Use With Standard Empty Enclosure | ||
Width 800mm | ||
Material Steel | ||
Series 8MF12 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is designed to complement standard empty enclosures, providing an optimal foundation for various industrial applications. Crafted with a robust steel material, this structure boasts a height of 2200 mm, width of 800 mm, and depth of 500 mm, making it ideal for both durability and space efficiency. Its zinc-plated surface finish not only enhances its wear resistance but also ensures longevity in demanding environments. This model is tailored to meet the intricate requirements of modern setups, ensuring the enclosures remain secure and stable in any context. Perfect for engineers and technicians, it offers a reliable solution for those needing a strong, enduring support for their electrical installations.
Designed specifically for standard empty enclosures to maximize usability
Constructed from high-quality steel for exceptional strength
Features a zinc-plated finish that enhances corrosion resistance
Compact dimensions supporting improved space utilisation in diverse settings
Offers a steady base for all types of electrical installations
Lightweight yet sturdy construction for ease of handling and installation
Optimally designed to comply with safety and performance standards
Related links
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 600mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 800mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Corner Housing x 2.2 m x 600mm
- Siemens 8MF12 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
