Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- RS Stock No.:
- 625-222
- Mfr. Part No.:
- 8MF1285-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP94,459.44
(exc. VAT)
PHP105,794.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,459.44 |
*price indicative
- RS Stock No.:
- 625-222
- Mfr. Part No.:
- 8MF1285-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 2.2m | |
| For Use With | Standard Empty Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Series | 8MF12 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 2.2m | ||
For Use With Standard Empty Enclosure | ||
Width 800mm | ||
Material Steel | ||
Series 8MF12 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is designed specifically for standard empty enclosures, boasting impressive dimensions of 2200 mm in height, 800 mm in width, and 500 mm in depth. Engineered with meticulous attention to detail, it features a robust steel construction with a powder-coated finish, ensuring durability and a professional appearance. The structure's light grey RAL 7035 colour not only complements a variety of environments but also reflects modern aesthetic sensibilities. Tailored for versatility, it supports effective installation and optimum functionality, making it an ideal choice for various applications across industries. With thoughtful design considerations, this supporting structure promises reliability while abiding by relevant approvals and certifications, reflecting commitment to quality and innovation.
Designed to enhance space utilisation in industrial applications
Features a sturdy construction for long-lasting support
Powder-coated finish for added protection against corrosion
Light grey colour blends seamlessly with existing setups
Engineered to accommodate standard enclosures effortlessly
Complies with stringent quality standards for peace of mind
Minimalistic design suitable for modern infrastructure
Related links
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 600mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 800mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Corner Housing x 2.2 m x 600mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
