Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- RS Stock No.:
- 625-353
- Mfr. Part No.:
- 8MF1284-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP93,311.48
(exc. VAT)
PHP104,508.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,311.48 |
*price indicative
- RS Stock No.:
- 625-353
- Mfr. Part No.:
- 8MF1284-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 2.2m | |
| For Use With | Standard Empty Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Series | 8MF12 | |
| Standards/Approvals | UKCA, CE, EAC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 2.2m | ||
For Use With Standard Empty Enclosure | ||
Width 800mm | ||
Material Steel | ||
Series 8MF12 | ||
Standards/Approvals UKCA, CE, EAC, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is designed to accommodate standard empty enclosures, making it an essential component for a wide range of industrial applications. Crafted with precision, the structure boasts an aesthetically pleasing powder-coated finish in a light grey RAL 7035 colour, ensuring both durability and visual appeal. With dimensions tailored to fit various setups, this product supports a robust and space-efficient design. The mechanical construction features a substantial height and a reliable steel composition, ensuring longevity and resilience in demanding environments. Its thoughtful design not only enhances the functionality of your enclosures but stands as a testament to quality engineering, catering to both aesthetic and practical needs in modern industrial settings.
Designed specifically for standard empty enclosures, offering versatile applications
Features a sleek powder-coated surface that resists corrosion and wear
Constructed from high-quality steel to ensure maximum durability
Provides optimal space utilisation with its carefully engineered dimensions
Light grey RAL 7035 colour enhances integration into various environments
Engineered for stability, supporting significant weight without compromise
Compatible with a wide selection of accessories to tailor setups further
Related links
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 600mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 800mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Corner Housing x 2.2 m x 600mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 900mm
