Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- RS Stock No.:
- 625-221
- Mfr. Part No.:
- 8MF1284-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP68,548.68
(exc. VAT)
PHP76,774.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,548.68 |
*price indicative
- RS Stock No.:
- 625-221
- Mfr. Part No.:
- 8MF1284-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 2.2m | |
| For Use With | Standard Empty Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Series | 8MF12 | |
| Standards/Approvals | RoHS, EAC, CE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 2.2m | ||
For Use With Standard Empty Enclosure | ||
Width 800mm | ||
Material Steel | ||
Series 8MF12 | ||
Standards/Approvals RoHS, EAC, CE, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is designed for standard empty enclosures, combining both functionality and durability. Crafted with a robust steel construction, the product offers an impressive height of 2200 mm and a width of 800 mm, making it ideal for various industrial applications. The surface is zinc-plated, ensuring resistance to corrosion and extending the lifespan of the installation. Its thoughtful design allows for straightforward integration into existing setups, catering to diverse specifications. Moreover, the lightweight yet sturdy design facilitates easier handling and assembly, making it a perfect choice for professionals seeking reliability and efficiency in their projects.
Zinc-plated surface enhances corrosion resistance
Designed specifically for standard empty enclosures
Robust steel material provides long-lasting durability
Generous dimensions accommodate various installation needs
Lightweight structure simplifies transport and assembly
Approval certificates ensure compliance with industry standards
Versatile for a wide range of applications in industrial environments
Related links
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 600mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 800mm
- Siemens 8MF12 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Corner Housing x 2.2 m x 600mm
