Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- RS Stock No.:
- 625-063
- Mfr. Part No.:
- 8MF1880-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP74,944.36
(exc. VAT)
PHP83,937.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,944.36 |
*price indicative
- RS Stock No.:
- 625-063
- Mfr. Part No.:
- 8MF1880-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 800mm | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is designed specifically for standard empty enclosures, making it an ideal choice for a range of applications. Standing at a height of 1800 mm and crafted from robust steel, this product combines durability with a sleek zinc-plated finish. The well-engineered dimensions ensure that it provides ample space while maintaining stability, and its thoughtful design integrates seamlessly into various setups. This product not only meets mechanical design requirements but also adheres to high standards of environmental considerations, making it a reliable option for those seeking quality and performance in a single package.
Designed to support standard empty enclosures effectively
Constructed with high-quality steel for lasting durability
Zinc-plated surface ensures excellent corrosion resistance
Optimally sized for versatility in various installations
Lightweight at 49 kg, facilitating easier transport and installation
Engineered to comply with stringent environmental standards
Related links
- Siemens 8MF18 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Door Half for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
