Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- RS Stock No.:
- 624-995
- Mfr. Part No.:
- 8MF1880-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP101,347.11
(exc. VAT)
PHP113,508.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,347.11 |
*price indicative
- RS Stock No.:
- 624-995
- Mfr. Part No.:
- 8MF1880-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 800mm | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is expertly designed for standard empty enclosures, providing a reliable foundation for various applications. Engineered with precision, it accommodates the demands of modern environments while ensuring robust structural integrity. With a height of 1800 mm, width of 800 mm, and depth of 1000 mm, this product optimises space utilisation without sacrificing strength. The powder-coated finish in RAL 7035 light grey adds a sleek and professional appearance, making it suitable for diverse industrial settings. This structure not only meets stringent quality standards but is also crafted from high-quality steel, ensuring durability and longevity. Ideal for businesses seeking dependable and effective solutions, it embodies the combination of functionality and aesthetics.
Powder-coated surface enhances durability and aesthetic appeal
Optimized dimensions for effective space management
Robust steel construction guarantees longevity
Designed specifically for standard empty enclosures
Sleek light grey finish complements various environments
Meets high-quality standards for industrial applications
Facilitates easy integration into existing setups
Related links
- Siemens 8MF18 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Door Half for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
