Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- RS Stock No.:
- 625-107
- Mfr. Part No.:
- 8MF1820-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP81,012.08
(exc. VAT)
PHP90,733.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,012.08 |
*price indicative
- RS Stock No.:
- 625-107
- Mfr. Part No.:
- 8MF1820-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 1.2m | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 1.2m | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is expertly designed for use with standard empty enclosures, providing a robust and reliable solution for various applications. Crafted with a meticulous attention to detail, this supporting structure elevates both functionality and safety in industrial environments. Boasting dimensions that accommodate versatility, this product showcases a height of 1800 mm, width of 1200 mm, and depth of 1000 mm, making it an ideal choice for numerous configurations. Made from durable steel with a zinc-plated surface, it ensures longevity while offering impressive resistance to wear and tear. The lightweight design, complemented by a manageable net weight of 55 kg, allows for easy installation and manoeuvrability, catering to the needs of modern facilities. With high standards in design and engineering, this structure represents a key component in creating safe and efficient electrical installations.
Designed specifically for standard empty enclosures
Constructed from robust steel to enhance durability
Zinc-plated surface ensures resistance against corrosion
Optimized dimensions support various installation requirements
Lightweight design facilitates easy handling and installation
Compliance with rigorous industry standards for safety and reliability
Perfect for enhancing structural support in electrical configurations
Related links
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
