Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- RS Stock No.:
- 624-897
- Mfr. Part No.:
- 8MF1868-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP68,876.66
(exc. VAT)
PHP77,141.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,876.66 |
*price indicative
- RS Stock No.:
- 624-897
- Mfr. Part No.:
- 8MF1868-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 600mm | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is meticulously designed to optimize the functionality of standard empty enclosures. Engineered with precision, it offers a robust foundation with a height of 1800 mm, a width of 600 mm, and a depth of 800 mm, making it highly suitable for various industrial applications. The surface is zinc-plated, ensuring longevity and resistance to environmental wear. Crafted from quality steel, this product upholds superior mechanical stability, while its thoughtful design accommodates diverse configurations. Ideal for seamless integration into your projects, it embodies ' commitment to excellence and innovation.
Heightened strength is achieved with a material thickness of 2.5 mm
Engineered for reliable performance and structural integrity
Zinc plating adds an extra layer of corrosion resistance
Lightweight design enhances ease of installation and handling
Versatile compatibility with a variety of enclosures ensures flexibility
Exceptional weight capacity supports diverse components seamlessly
Streamlined aesthetics blend functionality with modern design principles
Related links
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Steel Frame for Use with Corner Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
