Siemens 8MF18 Series Galvanised Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- RS Stock No.:
- 625-391
- Mfr. Part No.:
- 8MF1890-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP77,568.25
(exc. VAT)
PHP86,876.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,568.25 |
*price indicative
- RS Stock No.:
- 625-391
- Mfr. Part No.:
- 8MF1890-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 900mm | |
| Material | Galvanised Steel | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, CE, EAC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 900mm | ||
Material Galvanised Steel | ||
Series 8MF18 | ||
Standards/Approvals UKCA, CE, EAC, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is engineered specifically to ensure the stability and integrity of standard empty enclosures. This product combines robust design with exceptional functionality, catering to diverse installation needs. Crafted from high-quality steel and finished with a zinc plating, it stands impressively tall at 1800 mm, offering ample support for various applications. The thoughtful design not only enhances aesthetics but also optimises the overall performance of the enclosure it supports. With a well-considered construction that prioritises ease of use, the supporting structure seamlessly integrates into existing setups, making it an ideal choice for professionals seeking reliability and durability in their installations.
Constructed from premium steel to enhance durability
Zinc-plated finish ensures long-lasting corrosion resistance
Designed specifically for standard empty enclosures to guarantee the perfect fit
Height of 1800 mm provides ample elevation for various applications
Engineered for simplicity, allowing easy integration into current setups
Lightweight structure with a net weight of 51 kg for manageable handling
Offers precise dimensional consistency to support design specifications
Ideal for use in diverse industrial environments requiring stability
Related links
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 900mm
