Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- RS Stock No.:
- 625-078
- Mfr. Part No.:
- 8MF1888-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP96,755.31
(exc. VAT)
PHP108,365.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,755.31 |
*price indicative
- RS Stock No.:
- 625-078
- Mfr. Part No.:
- 8MF1888-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, CE, EAC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 800mm | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals UKCA, CE, EAC, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is designed specifically for versatile industrial applications, combining robustness with elegance. Tailored for standard empty enclosures, its sleek design optimises space without compromising on strength. With its striking light grey finish, this product not only enhances the aesthetics of your installation but also provides lasting durability thanks to its extensive powder coating. Constructed from high-quality steel, the structure promises reliable support for various components and equipment, making it an essential choice for modern infrastructure needs.
Designed to accommodate standard empty enclosures seamlessly
Crafted from durable steel for enhanced longevity
Features a powder-coated finish for superior resistance to wear
Light grey RAL colour provides a modern and clean visual appeal
Optimises space while maintaining structural integrity and support
Lightweight design facilitates easier handling and installation
Related links
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
