Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- RS Stock No.:
- 625-017
- Mfr. Part No.:
- 8MF1894-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP67,236.76
(exc. VAT)
PHP75,305.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,236.76 |
*price indicative
- RS Stock No.:
- 625-017
- Mfr. Part No.:
- 8MF1894-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 900mm | |
| Material | Zinc Plated Steel | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 900mm | ||
Material Zinc Plated Steel | ||
Series 8MF18 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is designed for use with standard empty enclosures, ensuring optimal organisation and support for various applications. Crafted from high-quality steel, this robust structure features a zinc-plated finish that enhances both durability and aesthetic appeal. With dimensions that accommodate a range of setups, including a height of 1800 mm, width of 900 mm, and depth of 400 mm, it is ideal for both commercial and industrial environments. The thoughtful design integrates a material thickness of 2.5 mm, ensuring strength while maintaining a manageable weight of 42 kg. This solution is a dependable choice for those seeking to streamline their electrical installations and provide a solid foundation for their equipment.
Constructed from durable steel for long-lasting performance
Zinc-plated surface offers protection against corrosion
Optimized dimensions enable versatile installation options
Lightweight construction facilitates easier handling and installation
Designed specifically for compatibility with standard empty enclosures
Related links
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Corner Housing x 1.8 m x 400mm
