Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m
- RS Stock No.:
- 624-945
- Mfr. Part No.:
- 8MF1820-2AB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP13,644.14
(exc. VAT)
PHP15,281.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,644.14 |
*price indicative
- RS Stock No.:
- 624-945
- Mfr. Part No.:
- 8MF1820-2AB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 1.8m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1m | |
| Material | Steel | |
| Height | 1.8m | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, UKCA, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 1.8m | ||
For Use With SIVACON 8MF1 | ||
Width 1m | ||
Material Steel | ||
Height 1.8m | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, UKCA, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting plate for swing frames stands out for its robust construction and practical design. Engineered from high-quality steel and zinc-plated for enhanced durability, this product is designed to seamlessly fit within your operational framework. It's specifically tailored to support the requirements of various industrial applications, ensuring that your equipment is securely mounted while providing optimal functionality. The thoughtful design reflects a commitment to quality that meets rigorous industry standards, making it an essential component for your installations.
Robust steel construction enhances longevity and reliability
Zinc plating provides superior corrosion resistance
Tailored design ensures compatibility with swing frames
Lightweight structure promotes ease of handling and installation
General product approvals assure adherence to industry regulations
EMC version compatibility facilitates optimal electrical performance
Well-suited for various industrial and commercial applications
Related links
- Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.8m
- Siemens 8MF18 Series Zinc Plated Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Door Half for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
