Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- RS Stock No.:
- 625-037
- Mfr. Part No.:
- 8MF1810-2AB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP13,644.14
(exc. VAT)
PHP15,281.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,644.14 |
*price indicative
- RS Stock No.:
- 625-037
- Mfr. Part No.:
- 8MF1810-2AB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 1.8m | |
| For Use With | SIVACON 8MF1 | |
| Width | 800mm | |
| Material | Steel | |
| Height | 1.8m | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 1.8m | ||
For Use With SIVACON 8MF1 | ||
Width 800mm | ||
Material Steel | ||
Height 1.8m | ||
Series 8MF18 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting plate is designed specifically for swing frames, ensuring a secure and stable installation. Crafted with precision, the product boasts a zinc-plated surface that not only enhances durability but also provides resistance to corrosion, making it suitable for various industrial environments. The high-quality steel construction and thoughtful mechanical design culminate in a product that is both functional and reliable. With a height of 1800 mm and a width of 800 mm, it offers ample space for efficient mounting, while its lightweight design—just 3,700 g—ensures that it can be handled with ease. The mounting plate serves as an ideal solution for businesses seeking to optimize machinery setups without compromising on quality and performance.
Precision-engineered for stability in swing frame applications
Durable zinc-plated surface for enhanced corrosion resistance
Constructed from high-quality steel, ensuring long-lasting reliability
Optimized dimensions provide ample space for efficient mounting
Lightweight design facilitates easy handling during installation
Related links
- Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m
- Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Door Half for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 600mm
