Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 900mm
- RS Stock No.:
- 625-381
- Mfr. Part No.:
- 8MF1850-2AB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP13,644.14
(exc. VAT)
PHP15,281.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,644.14 |
*price indicative
- RS Stock No.:
- 625-381
- Mfr. Part No.:
- 8MF1850-2AB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 1.8m | |
| For Use With | SIVACON 8MF1 | |
| Width | 900mm | |
| Material | Steel | |
| Height | 1.8m | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 1.8m | ||
For Use With SIVACON 8MF1 | ||
Width 900mm | ||
Material Steel | ||
Height 1.8m | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting plate is designed specifically for swing frame installations, offering a robust and reliable solution for various industrial applications. Engineered with meticulous attention to detail, this product ensures not only functionality but also superior quality, attributed to its steel construction and zinc-plated finish. Its impressive height of 1,800 mm alongside a width of 900 mm makes it a suitable choice for expansive setups, providing ample support and stability. Furthermore, the design integrates seamlessly into existing frameworks while delivering essential features that cater to the needs of modern operations. With a net weight of 5,500 g, this mounting plate exemplifies strength without compromising on practicality. Whether for new installations or upgrades, this mounting plate ensures the integrity and efficiency of your equipment for years to come.
Robust steel construction ensures longevity and durability
Zinc-plated surface prevents corrosion and enhances appearance
Designed specifically for swing frame applications
Ample support is provided by its substantial dimensions
Integrated design fits well with existing frameworks and setups
Related links
- Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.8m
- Siemens 8MF18 Series Steel Door Half for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 600mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
