Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- RS Stock No.:
- 625-370
- Mfr. Part No.:
- 8MF1840-2UW63-1C
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP23,286.88
(exc. VAT)
PHP26,081.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,286.88 |
*price indicative
- RS Stock No.:
- 625-370
- Mfr. Part No.:
- 8MF1840-2UW63-1C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | side Panel/Rear Panel | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Light Grey | |
| IP Rating | IP40 | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, RoHS, CE, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type side Panel/Rear Panel | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Light Grey | ||
IP Rating IP40 | ||
Series 8MF18 | ||
Standards/Approvals UKCA, RoHS, CE, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Side panel offers a robust solution for your industrial needs, combining functionality with an elegant flat design. Engineered with durability in mind, it features a powder-coated finish that not only enhances its aesthetic appeal but also provides additional protection against wear and environmental factors. The panel is designed to meet IP40 protection class standards, ensuring it remains resilient in various conditions. With a height of 1800 mm and width of 400 mm, it fits seamlessly into diverse setups, providing ample coverage and support. Whether you're upgrading an existing installation or designing a new layout, this product adds a layer of reliability and sophistication to your infrastructure.
Constructed from durable steel for extended longevity
Flat design promotes a sleek and modern appearance
IP40 protection class delivers reliable defence against dust ingress
Offering a powder-coated finish for enhanced corrosion resistance
Simplifies installation with precise dimensions, allowing for seamless integration
Optimized for compatibility with other siemens products, ensuring system uniformity
Related links
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 600mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
