Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 600mm
- RS Stock No.:
- 625-259
- Mfr. Part No.:
- 8MF1860-2UW63-1C
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP30,174.54
(exc. VAT)
PHP33,795.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,174.54 |
*price indicative
- RS Stock No.:
- 625-259
- Mfr. Part No.:
- 8MF1860-2UW63-1C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | side Panel/Rear Panel | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | SIVACON 8MF1 | |
| Width | 600mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Light Grey | |
| IP Rating | IP40 | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type side Panel/Rear Panel | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With SIVACON 8MF1 | ||
Width 600mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Light Grey | ||
IP Rating IP40 | ||
Series 8MF18 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Side panel is a robust and stylish solution designed to enhance your electrical infrastructure. Featuring a sleek flat design and a powder-coated finish, this panel not only meets aesthetic standards but also provides essential protection with an IP40 rating. Standing at 1800 mm in height and 600 mm in width, it accommodates various configurations with ease. Crafted from durable steel, this panel is engineered for resilience and longevity. Ideal for both commercial and industrial settings, the siva-con side panel is a dependable choice for those looking to optimize their installations while ensuring safety and functionality.
Constructed from high-quality steel for superior durability
Flat design allows for versatility in configuration
Powder-coated surface ensures resistance against corrosion
IP40 protection for reliable performance in various environments
Light grey RAL 7035 colour blends seamlessly with other installations
No cable entry required, simplifying the installation process
Elevates the aesthetic appeal of electrical setups
Related links
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 600mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m
- Siemens 8MF18 Series Steel Door Half for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
