Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- RS Stock No.:
- 625-254
- Mfr. Part No.:
- 8MF1860-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP99,215.20
(exc. VAT)
PHP111,121.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,215.20 |
*price indicative
- RS Stock No.:
- 625-254
- Mfr. Part No.:
- 8MF1860-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | RoHS, CE, EAC, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 600mm | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals RoHS, CE, EAC, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is expertly designed to accommodate standard empty enclosures, providing a robust and reliable foundation. With dimensions tailored for versatility, this structure is constructed from high-quality steel, ensuring exceptional durability and stability. Finished with a powder-coated surface in RAL 7035, it presents a sleek and professional appearance, ideal for various industrial applications. The thoughtful engineering allows for efficient space utilisation, making it a stellar addition to any installation. This product seamlessly balances functionality and aesthetics, making it the preferred choice for professionals looking for quality and performance.
Designed specifically for standard empty enclosures
Constructed from premium steel for exceptional durability
Powder-coated surface finish enhances aesthetic appeal
Light grey RAL colour complements modern industrial settings
Adequate height and width provide versatile installation options
Optimally designed for efficient space utilisation in various environments
Robust engineering supports reliable performance and longevity
Related links
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 600mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Corner Enclosure x 1.8 m x 600mm
