Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 1 m x 1 m x 400mm
- RS Stock No.:
- 626-541
- Mfr. Part No.:
- 8MF1040-2AA12-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP17,055.17
(exc. VAT)
PHP19,101.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,055.17 |
*price indicative
- RS Stock No.:
- 626-541
- Mfr. Part No.:
- 8MF1040-2AA12-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| Length | 1m | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Zinc Plated Steel | |
| Height | 1m | |
| Mounting plate type | Perforated | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
Length 1m | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Zinc Plated Steel | ||
Height 1m | ||
Mounting plate type Perforated | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate simplifies assembly with its quick assembly screws and perforated structure. Tailored for versatility, this mounting plate is crafted from high-quality steel and features a galvanised finish for enhanced durability. With dimensions perfectly suited for various applications, it provides a stable support system while ensuring adequate ventilation. This product reflects siemens commitment to quality and efficiency, making it ideal for both commercial and industrial environments. The focus on design and functionality makes it a reliable choice for professionals seeking longevity and ease of installation. Whether you are upgrading existing systems or starting anew, this mounting plate is poised to meet your needs with exceptional performance and reliability.
Designed for ease of installation, enabling quick assembly
Crafted from robust steel, ensuring long-lasting durability
Galvanised surface treatment enhances resistance to corrosion
Compact dimensions provide optimal space utilisation
Lightweight construction allows for easier handling during installation
Non-ventilated design maintains structural integrity in diverse environments
Suitable for a range of applications across various industries
Related links
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 1 m x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 848 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 842 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
