Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 1 m x 1 m x 400mm
- RS Stock No.:
- 626-587
- Mfr. Part No.:
- 8MF1040-2AA02-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP13,020.97
(exc. VAT)
PHP14,583.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,020.97 |
*price indicative
- RS Stock No.:
- 626-587
- Mfr. Part No.:
- 8MF1040-2AA02-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Length | 1m | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Zinc Plated Steel | |
| Height | 1m | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Length 1m | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Zinc Plated Steel | ||
Height 1m | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate designed for quick assembly is an essential addition to any workspace or installation project. Engineered with efficiency and durability in mind, this product ensures seamless integration into your existing setup while offering robust support for various applications. Its zinc-plated surface not only enhances its aesthetic appeal but also provides additional protection against corrosion. With a height of 1000 mm and a width of 400 mm, this mounting plate is ideal for both compact and spacious environments, accommodating a range of components and equipment securely. The attention to material choice, featuring high-quality steel, guarantees longevity and resilience under different operating conditions. Designed for professionals who demand reliability, this product impresses with both its functional design and professional finish.
Zinc-plated surface for enhanced corrosion resistance
Constructed from high-quality steel for added durability
Quick assembly design streamlines installation processes
Compact dimensions ensure versatility in various settings
Offers reliable support for a wide range of applications
Lightweight construction facilitates easy handling
Robust engineering ensures long-lasting performance
Suitable for both commercial and industrial usage
Related links
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 1 m x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 848 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 842 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
