Siemens 8PQ2005 Series Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 50 mm x 10 mm x 600mm
- RS Stock No.:
- 621-812
- Mfr. Part No.:
- 8PQ2005-6BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,808.43
(exc. VAT)
PHP5,385.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,808.43 |
*price indicative
- RS Stock No.:
- 621-812
- Mfr. Part No.:
- 8PQ2005-6BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit Cover without Cutout | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | SIVACON S4 | |
| Width | 600mm | |
| Material | Steel | |
| Height | 50mm | |
| Series | 8PQ2005 | |
| Standards/Approvals | RoHS, CE, EAC, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit Cover without Cutout | ||
Product Type Cover | ||
Length 10mm | ||
For Use With SIVACON S4 | ||
Width 600mm | ||
Material Steel | ||
Height 50mm | ||
Series 8PQ2005 | ||
Standards/Approvals RoHS, CE, EAC, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Assembly Kit Cover offers a robust and stylish solution for your electrical installations. Designed specifically for seamless integration within cabinets, this product not only enhances the aesthetic appeal but also provides essential protection. With its durable powder coated finish, it ensures longevity and resistance against wear and tear, making it ideal for various environments. The compact dimensions allow for efficient use of space while maintaining accessibility, proving to be a thoughtful addition to your setup. Whether for industrial or commercial applications, this cover reflects the quality and reliability that is synonymous with Siemens products.
Crafted from high quality sheet steel for enhanced durability
Powder coated surface provides excellent resistance to environmental factors
Lightweight design facilitates easy installation and handling
Designed to fit perfectly within standard cabinet dimensions
Supports efficient use of space without compromising on access to equipment
Complies with IEC standards which ensuring safety and reliability
Perfectly suited for use in both industrial and commercial settings
Backed by siemens commitment to quality and innovation
Related links
- Siemens 8PQ2005 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2005 Series Sheet Steel Cover for Use with Cabinet 50 mm x 25 mm x 600mm
- Siemens 8PQ2005 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 50 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 250 mm x 10 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 400 mm x 10 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 600 mm x 10 mm x 600mm
- Siemens 8PQ2010 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 100 mm x 10 mm x 600mm
- Siemens 8PQ2050 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 500 mm x 10 mm x 600mm
