Siemens 8PQ2005 Series Steel Cover for Use with Cabinet 50 mm x 25 mm x 600mm
- RS Stock No.:
- 621-460
- Mfr. Part No.:
- 8PQ2005-6BA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,413.29
(exc. VAT)
PHP6,062.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,413.29 |
*price indicative
- RS Stock No.:
- 621-460
- Mfr. Part No.:
- 8PQ2005-6BA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 25mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Steel | |
| Height | 50mm | |
| IP Rating | IP40 | |
| Series | 8PQ2005 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 25mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Steel | ||
Height 50mm | ||
IP Rating IP40 | ||
Series 8PQ2005 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cover is designed to meet the demands of modern industrial applications. With a cover rated at IP40, it ensures exceptional protection against dust and moisture, making it suitable for diverse environments. The compact dimensions, including a height of 50 mm and a width of 600 mm, allow for easy integration into existing setups without compromising available space. Crafted from durable sheet steel and finished with a powder coating, this model not only offers a sleek appearance but also enhances longevity and resistance to wear. It is meticulously engineered for straightforward installation within cabinets, allowing for flexibility in mounting height, and presents an ideal solution for various device equipment uses. Suitable for both new projects and retrofits, this offering provides users with certified reliability as attested by the relevant standards and approvals.
Designed with a compact form factor that facilitates convenient installation
Comprises high quality materials ensuring durability and resistance to environmental factors
Rated IP40 for protection against solid objects promoting a safe operational environment
Offers an efficient solution for cabinet installations optimising available space
Backed by numerous approvals for peace of mind and increased reliability
Streamlined design allows for quick and easy access during maintenance
Accompanied by extensive online resources for support and documentation
Related links
- Siemens 8PQ2005 Series Sheet Steel Cover for Use with Cabinet 50 mm x 25 mm x 800mm
- Siemens 8PQ2005 Series Sheet Steel Cover for Use with Cabinet 50 mm x 25 mm x 400mm
- Siemens 8PQ2005 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2005 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 50 mm x 10 mm x 600mm
- Siemens 8PQ2010 Series Sheet Steel Cover for Use with Cabinet 100 mm x 25 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Modular Devices 450 mm x 10 mm x 600mm
- Siemens 8PQ2005 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 50 mm x 10 mm x 800mm
- Siemens 8PQ2005 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
