Siemens 8PQ2005 Series Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- RS Stock No.:
- 621-901
- Mfr. Part No.:
- 8PQ2005-6BA03
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,542.37
(exc. VAT)
PHP6,207.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,542.37 |
*price indicative
- RS Stock No.:
- 621-901
- Mfr. Part No.:
- 8PQ2005-6BA03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | Compartment Door | |
| Width | 600mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2005 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With Compartment Door | ||
Width 600mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2005 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cover stands as a hallmark of innovation in the realm of electrical installations. Designed specifically for reliability and functionality, it ensures superior performance in a myriad of environments. With a robust construction tailored to meet demanding applications, this unit not only prioritises safety but also enhances operational efficiency. The carefully engineered design boasts a zinc plated surface, which adds a layer of durability while also contributing to its sleek aesthetic appeal. Furthermore, its optimal dimensions make it a versatile choice for various installation needs, providing peace of mind for professionals and customers alike.
Designed for enhanced protection with a robust IP55 rating
Constructed with high quality sheet steel for remarkable longevity
Available in a stylish and functional zinc plated surface finish
Configured for versatility with convenient height and width specifications
Lightweight yet sturdy ideal for easy handling during installation
Comes with a general product approval which ensuring reliable use in various applications
Access to extensive online resources for technical support and documentation
Supports environmental compliance with necessary confirmations for sustainable practices
Related links
- Siemens 8PQ2005 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2005 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2010 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2005 Series Sheet Steel Cover for Use with Cabinet 50 mm x 25 mm x 600mm
- Siemens 8PQ2005 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 50 mm x 10 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
