Siemens 8PQ2005 Series Steel Assembly Kit Cover without Cutout for Use with Cabinet 50 mm x 10 mm x 800mm
- RS Stock No.:
- 621-558
- Mfr. Part No.:
- 8PQ2005-8BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,893.26
(exc. VAT)
PHP5,480.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,893.26 |
*price indicative
- RS Stock No.:
- 621-558
- Mfr. Part No.:
- 8PQ2005-8BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit Cover without Cutout | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Steel | |
| Height | 50mm | |
| Series | 8PQ2005 | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit Cover without Cutout | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Steel | ||
Height 50mm | ||
Series 8PQ2005 | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Assembly Kit Cover without cut-out is a robust and highly versatile solution tailored for various applications. Manufactured from durable sheet steel and featuring a powder coated surface, this cover ensures long lasting protection and aesthetic appeal. Designed with a height of 50 mm and a width of 800 mm, it seamlessly integrates into standard cabinets, providing ample space for device equipment. This compact design not only optimises installation but also facilitates an organised setup. As part of the renowned sivacon s4 series, it exemplifies quality and reliability, making it an ideal choice for professionals seeking efficient solutions.
Compact dimensions promote efficient cabinet usage
Powder coated finish for enhanced corrosion resistance
Constructed from high quality sheet steel for added durability
Ideal for installation in diverse environments
Facilitates seamless integration with various device setups
Manufactured with a focus on sustainability and safety
Related links
- Siemens 8PQ2005 Series Sheet Steel Cover for Use with Cabinet 50 mm x 25 mm x 800mm
- Siemens 8PQ2005 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2005 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 50 mm x 10 mm x 600mm
- Siemens 8PQ2080 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 800 mm x 10 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 400 mm x 10 mm x 800mm
- Siemens 8PQ2010 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 100 mm x 10 mm x 800mm
- Siemens 8PQ2035 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 350 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 800mm
