Siemens 8PQ2020 Series Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 800mm
- RS Stock No.:
- 621-473
- Mfr. Part No.:
- 8PQ2020-8BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,499.03
(exc. VAT)
PHP6,158.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,499.03 |
*price indicative
- RS Stock No.:
- 621-473
- Mfr. Part No.:
- 8PQ2020-8BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit Cover without Cutout | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Steel | |
| Height | 200mm | |
| Series | 8PQ2020 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit Cover without Cutout | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Steel | ||
Height 200mm | ||
Series 8PQ2020 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Assembly Kit Cover offers an efficient and aesthetically pleasing solution for cabinet installations, designed for contemporary industrial needs. Built with robust sheet steel, it ensures durability while its powder coated finish adds an extra layer of protection and a refined look. Engineered for a specific mounting height of 200 mm and an installation width of 800 mm, this cover seamlessly integrates into existing setups, making it a preferred choice for various applications. It prioritises safety and compliance, adhering to the IEC 81346 2 reference code, and is backed by comprehensive approval certifications. The thoughtful design encapsulates functionality and ease of installation into a product that meets the demanding standards of todays market.
Crafted from high quality sheet steel ensuring long lasting performance
Powder coated surface for enhanced durability and resistance to wear
Designed specifically for an installation width of 800 mm catering to precise dimensions
Mounting height optimised for device equipment usage enhancing user experience
Compliance with IEC standards assures adherence to industry regulations
Includes various online resources for additional support and information
Promotes efficient cabinet assembly while maintaining a clean and professional appearance
Suitable for a range of applications in industrial environments which ensuring versatility
Related links
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Cabinet 200 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Modular Devices 200 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Base Compartment Cover for Use with Standard Frame 200 mm x 25 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 800 mm x 10 mm x 800mm
- Siemens 8PQ2005 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 50 mm x 10 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 400 mm x 10 mm x 800mm
