Siemens 8PQ2020 Series Steel Cover for Use with Cabinet 200 mm x 10 mm x 800mm
- RS Stock No.:
- 621-576
- Mfr. Part No.:
- 8PQ2020-8BA21
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP13,082.80
(exc. VAT)
PHP14,652.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,082.80 |
*price indicative
- RS Stock No.:
- 621-576
- Mfr. Part No.:
- 8PQ2020-8BA21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Steel | |
| Height | 200mm | |
| Series | 8PQ2020 | |
| Standards/Approvals | RoHS, CE, EAC, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Steel | ||
Height 200mm | ||
Series 8PQ2020 | ||
Standards/Approvals RoHS, CE, EAC, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking frame ideal for various electrical applications. With a fixed mounted, plug in design, this product caters to both 3 and 4 pole configurations, accommodating an array of operational requirements. It integrates a motorised operating mechanism and features a front mounted rotary operator for ease of use. Constructed from robust sheet steel, it's built to last while maintaining a sleek powder coated finish. Its dimensions make it suitable for cabinet installations, ensuring it fits seamlessly into your setup, while the aesthetic design doesn't compromise on functionality. The product is compliant with current industry standards and has obtained various approvals, assuring users of its reliability and safety. Whether for general use or specific technical applications, this masking frame demonstrates an exemplary blend of innovation and quality.
Optimised design for a plug in installation enhances convenience
Robust construction ensures longevity and durability
Compact dimensions make it suitable for diverse installations
Motorised mechanism allows for seamless operational performance
Included approvals enhance product reliability and compliance
Front mounted rotary operator provides intuitive control
Powder coated finish adds to the aesthetic appeal and protection
Related links
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Cabinet 200 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Modular Devices 200 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Base Compartment Cover for Use with Standard Frame 200 mm x 25 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Compartment Door for Use with Modular Devices 200 mm x 10 mm x 600mm
