Siemens 8PQ2020 Series Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- RS Stock No.:
- 621-828
- Mfr. Part No.:
- 8PQ2020-8BA08
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,849.82
(exc. VAT)
PHP7,671.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,849.82 |
*price indicative
- RS Stock No.:
- 621-828
- Mfr. Part No.:
- 8PQ2020-8BA08
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Compartment Door | |
| Width | 800mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2020 | |
| Standards/Approvals | EAC, RoHS, UKCA, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Compartment Door | ||
Width 800mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2020 | ||
Standards/Approvals EAC, RoHS, UKCA, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Robust top plate is designed to enhance your industrial applications, offering a degree of protection upgrade to IP55, ensuring reliability even in demanding environments. With its substantial dimensions, including a height of 200 mm and a width of 800 mm, it is well suited for various setups. The surface is zinc plated, providing additional corrosion resistance and durability for prolonged use. This product stands out with its versatile design and is crafted from high quality sheet steel, ensuring stability and strength where it counts. Its not just about protection; it's about enhancing the aesthetic and functional aspects of your installation, making it a valuable addition to your equipment.
Designed for enhanced protection in industrial settings
Zinc plated surface for added durability and corrosion resistance
Compact height and width for versatile installation options
Lightweight construction aids in easy handling and installation
Robust sheet steel material ensures a long service life
Meets IP55 standards for reliable protection against dust and water ingress
Related links
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Cabinet 200 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Modular Devices 200 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Base Compartment Cover for Use with Standard Frame 200 mm x 25 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Compartment Door for Use with Modular Devices 200 mm x 10 mm x 600mm
