Siemens 8PQ2015 Series Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- RS Stock No.:
- 621-909
- Mfr. Part No.:
- 8PQ2015-8BA08
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,304.90
(exc. VAT)
PHP7,061.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,304.90 |
*price indicative
- RS Stock No.:
- 621-909
- Mfr. Part No.:
- 8PQ2015-8BA08
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Compartment Door | |
| Width | 800mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2015 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Compartment Door | ||
Width 800mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2015 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Degree of protection upgrade is a robust and reliable solution designed specifically for demanding environments. Enhancing the products protection class to IP55, it ensures optimal performance against dust and water ingress, making it an ideal choice for various industrial applications. The design incorporates a sturdy base compartment and surface protection featuring a zinc plated finish, ensuring durability and longevity. With an accommodating height of 150 mm and a width of 800 mm, it seamlessly integrates into your existing infrastructure. Lightweight yet strong, the product facilitates easy installation and maintenance, effectively catering to your operational needs.
Offers superior protection class IP55 for enhanced longevity
Designed with a zinc plated surface for increased corrosion resistance
Provides a compact yet spacious configuration suitable for diverse applications
Lightweight construction simplifies installation and reduces handling effort
Tailored for environments requiring robust protection against elements
Facilitates easy access for servicing and maintenance which ensuring smooth operations
Compatible with a wide range of industry standards for versatility
Backed by extensive support and documentation to assist users
Related links
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Modular Door for Use with Modular Devices 150 mm x 10 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Cover for Use with Cabinet 150 mm x 10 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 150 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
