Siemens 8PQ2030 Series Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- RS Stock No.:
- 621-968
- Mfr. Part No.:
- 8PQ2030-8BA06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,311.76
(exc. VAT)
PHP8,189.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,311.76 |
*price indicative
- RS Stock No.:
- 621-968
- Mfr. Part No.:
- 8PQ2030-8BA06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 800mm | |
| For Use With | Compartment Door | |
| Width | 800mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2030 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 800mm | ||
For Use With Compartment Door | ||
Width 800mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2030 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate offers a robust solution designed to meet the highest standards of electrical protection. With its IP55 rating, it ensures superior resistance against dust and water ingress, suitable for a variety of industrial environments. The sturdy design not only enhances durability but also provides a clean and professional finish with its zinc plated surface. Its compact dimensions of 300 mm in height and 800 mm in width make it an ideal choice for limited spaces, allowing for efficient integration into existing systems. This model showcases a commitment to quality and reliability, reinforcing its reputation within the industry.
Designed for enhanced protection in challenging environments
Constructed with premium sheet steel for longevity
Zinc plated surface prevents corrosion and extends product life
Compact size facilitates space saving installations
Simplifies maintenance with accessible design features
Compatible with a range of industrial applications
General product approval confirms quality and performance
Low net weight of 0.95 kg aids in easy handling during installation
Related links
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Modular Devices 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with SIVACON S4 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
