Siemens 8PQ2030 Series Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 800mm
- RS Stock No.:
- 621-519
- Mfr. Part No.:
- 8PQ2030-8BA13
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP18,141.10
(exc. VAT)
PHP20,318.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,141.10 |
*price indicative
- RS Stock No.:
- 621-519
- Mfr. Part No.:
- 8PQ2030-8BA13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Masking Frame | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Steel | |
| Height | 300mm | |
| Series | 8PQ2030 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Masking Frame | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Steel | ||
Height 300mm | ||
Series 8PQ2030 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking frame is a robust and compact solution designed to meet the demanding requirements of modern electrical installations. Tailored for efficiency, this versatile product boasts a sleek powder coated finish, ensuring it blends seamlessly into various environments while also offering durability. With a height of 300 mm and a width of 800 mm, it is specifically engineered for easy cabinet installation. The device features a depth of just 10 mm, making it an ideal choice for applications where space is at a premium. Its lightweight construction, at 1.9 kg, facilitates straightforward handling without compromising on the structural integrity required in industrial settings. This innovative offering not only meets but exceeds standards outlined in IEC 81346 2, assuring customers of its reliability and compliance.
Compliance with international standards ensures peace of mind in operation
Its lightweight design allows for easy installation and maintenance
The powder coated surface enhances its aesthetics while providing additional protection
Designed for cabinet installation optimising space efficiency in control systems
Available with a range of compatible masking frames enhancing its versatility
It features a motorised operating mechanism for seamless control
Constructed from sheet steel offering a robust solution for electrical systems
Related links
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with SIVACON S4 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Modular Devices 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Masking Frame for Use with Cabinet 250 mm x 10 mm x 800mm
