Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 800mm
- RS Stock No.:
- 621-969
- Mfr. Part No.:
- 8PQ2030-8BA12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP18,141.10
(exc. VAT)
PHP20,318.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,141.10 |
*price indicative
- RS Stock No.:
- 621-969
- Mfr. Part No.:
- 8PQ2030-8BA12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Masking Frame | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Sheet Steel | |
| Height | 300mm | |
| Series | 8PQ2030 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Masking Frame | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Sheet Steel | ||
Height 300mm | ||
Series 8PQ2030 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking frame designed for high performance applications. With a sturdy construction and powder coated surface, it ensures durability and reliability in various settings. Designed for straightforward cabinet installation, this model combines efficiency with ease of use. Its motorised operating mechanism enhances functionality, making it an ideal choice for environments where precision and control are paramount. Additionally, this model adheres to strict IEC standards, providing peace of mind regarding safety and compliance. With its compact dimensions and lightweight profile, it is engineered to fit seamlessly into diverse configurations, catering perfectly to both space saving needs and operational demands.
Powder coated surface for enhanced durability
Lightweight construction aids in easy installation
Designed for motorised operation ensuring user convenience
Complies with IEC standards for guaranteed safety
Compact dimensions optimise space while maintaining performance
Robust design suitable for high performance environments
Versatile application in various industrial settings
Related links
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with SIVACON S4 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Modular Devices 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2050 Series Sheet Steel Masking Frame for Use with Cabinet 500 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
