Siemens 8PQ2050 Series Steel Masking Frame for Use with Cabinet 500 mm x 10 mm x 800mm
- RS Stock No.:
- 621-443
- Mfr. Part No.:
- 8PQ2050-8BA12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP17,347.22
(exc. VAT)
PHP19,428.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,347.22 |
*price indicative
- RS Stock No.:
- 621-443
- Mfr. Part No.:
- 8PQ2050-8BA12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Masking Frame | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Steel | |
| Height | 500mm | |
| Series | 8PQ2050 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Masking Frame | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Steel | ||
Height 500mm | ||
Series 8PQ2050 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking frame is designed to meet the demands of modern electrical infrastructure, seamlessly integrating into various environments with its versatile design. Its offers a robust and reliable solution for those seeking exceptional performance in switchgear applications. With its powder coated surface and durable sheet steel construction, this unit promises longevity and resilience. Built with ease of installation in mind, it caters to efficient cabinet configurations, making it ideal for both new and retrofit projects. This advanced model combines user friendly operation with sophisticated engineering, ensuring that it serves the needs of professionals seeking reliability without compromise.
The compact design facilitates space saving installations
A motorized operating mechanism simplifies user interaction
The direct front mounted rotary operator offers intuitive control
Designed for fixed mounting to enhance installation stability
The unit is compatible with a wide range of RCD configurations
Its substantial net weight reflects high quality and durability
Product ensures compliance with international safety standards
Accessible online resources streamline support and documentation
Environmental certifications signify a commitment to sustainability
Related links
- Siemens 8PQ2050 Series Sheet Steel Masking Frame for Use with Cabinet 500 mm x 10 mm x 800mm
- Siemens 8PQ2050 Series Sheet Steel Masking Frame for Use with Cabinet 500 mm x 10 mm x 600mm
- Siemens 8PQ2050 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 500 mm x 10 mm x 800mm
- Siemens 8PQ2050 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Masking Frame for Use with Cabinet 250 mm x 10 mm x 800mm
- Siemens 8PQ2050 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 500 mm x 10 mm x 600mm
