Siemens 8PQ2025 Series Steel Masking Frame for Use with Cabinet 250 mm x 10 mm x 800mm
- RS Stock No.:
- 621-418
- Mfr. Part No.:
- 8PQ2025-8BA12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP15,568.61
(exc. VAT)
PHP17,436.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,568.61 |
*price indicative
- RS Stock No.:
- 621-418
- Mfr. Part No.:
- 8PQ2025-8BA12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Masking Frame | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Steel | |
| Height | 250mm | |
| Series | 8PQ2025 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Masking Frame | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Steel | ||
Height 250mm | ||
Series 8PQ2025 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Sophisticated product is designed to meet the rigorous demands of modern electrical applications, blending reliability with advanced technology. The Siemens SIVACON S4 range provides exceptional performance, featuring a robust masking frame ideal for withdrawal mechanisms. Its sleek dimensions ensure an efficient fit within standard cabinets, while the power coated surface adds an extra layer of durability. With a net weight of 1.65 kg and crafted from high grade sheet steel, this device showcases a keen balance between strength and usability. Moreover, it adheres to IEC standards, ensuring quality and consistency in every aspect. The machine's distinct design also facilitates ease of integration and application, making it the preferred choice for professionals in the industry seeking dependable solutions.
Designed for motorised direct drive mechanisms which ensuring seamless operation
Withdrawable design enhances accessibility for maintenance and upgrades
Environmentally considerate manufacturing process reflects commitment to sustainability
General Product Approval signifies compliance with industry standards
Comprehensive online support resources are readily available for users
Compact dimensions allow for flexibility in cabinet installations
Powder coated finish enhances durability against wear and tear
Related links
- Siemens 8PQ2025 Series Sheet Steel Masking Frame for Use with Cabinet 250 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Cover for Use with Cabinet 250 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 250 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Masking Frame for Use with Cabinet 250 mm x 10 mm x 600mm
- Siemens 8PQ2025 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2050 Series Sheet Steel Masking Frame for Use with Cabinet 500 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
