Siemens 8PQ2025 Series Steel Masking Frame for Use with Cabinet 250 mm x 10 mm x 600mm
- RS Stock No.:
- 621-962
- Mfr. Part No.:
- 8PQ2025-6BA22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP12,256.65
(exc. VAT)
PHP13,727.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,256.65 |
*price indicative
- RS Stock No.:
- 621-962
- Mfr. Part No.:
- 8PQ2025-6BA22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Masking Frame | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Steel | |
| Height | 250mm | |
| Series | 8PQ2025 | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Masking Frame | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Steel | ||
Height 250mm | ||
Series 8PQ2025 | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking Frame is a cutting edge product designed to enhance efficiency in various electrical applications. This robust solution combines innovative technology with superior craftsmanship, ensuring it meets the dynamic demands of modern industry standards. Its powder coated surface not only provides a sleek finish but also offers enhanced durability against environmental factors. With a design aimed at facilitating easy installation, this model's adaptability makes it suitable for diverse settings while promoting reliable performance. Experience seamless integration into your existing systems with this exceptional offering, which is backed ' commitment to quality and innovation.
Designed for easy installation in cabinet systems which ensuring convenience during setup
Built with sheet steel material for outstanding resilience and long lasting use
Withdrawable three pole configuration enhances versatility in various applications
Motorised operating mechanism allows for seamless operation and control
Lightweight construction simplifies handling and installation processes
Tightly engineered dimensions provide compatibility with standard frameworks
General Product Approval underlines its compliance with industry standards
Related links
- Siemens 8PQ2025 Series Sheet Steel Masking Frame for Use with Cabinet 250 mm x 10 mm x 600mm
- Siemens 8PQ2025 Series Sheet Steel Cover for Use with Cabinet 250 mm x 10 mm x 600mm
- Siemens 8PQ2025 Series Sheet Steel Masking Frame for Use with Cabinet 250 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 250 mm x 10 mm x 600mm
- Siemens 8PQ2025 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2025 Series Sheet Steel Cover for Use with Cabinet 250 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 250 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
