Siemens 8PQ2025 Series Steel Masking Frame for Use with Cabinet 250 mm x 10 mm x 800mm
- RS Stock No.:
- 621-864
- Mfr. Part No.:
- 8PQ2025-8BA14
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP15,568.61
(exc. VAT)
PHP17,436.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,568.61 |
*price indicative
- RS Stock No.:
- 621-864
- Mfr. Part No.:
- 8PQ2025-8BA14
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Masking Frame | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Steel | |
| Height | 250mm | |
| Series | 8PQ2025 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Masking Frame | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Steel | ||
Height 250mm | ||
Series 8PQ2025 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking Frame ideal for fixed mounted applications in electrical installations. With its thoughtfully designed dimensions of 250 mm in height and 800 mm in width, this product is perfectly suited for integration into standard cabinets. Constructed from high quality sheet steel, it ensures exceptional durability and reliability, meeting the stringent needs of industrial environments. The powder coated surface provides additional protection while delivering a sleek appearance. Designed for ease of use, the innovative motorized operating mechanism enhances operational efficiency, making it a valuable addition to any setup. Not only does it comply with IEC standards for reference codes, but it also holds various approvals, underscoring its commitment to quality and safety. This product seamlessly bridges functionality and practicality, catering to professionals who demand excellence in their electrical components.
Engineered with a motorized operating mechanism for efficient performance
Designed to fit seamlessly into 800 mm installation width cabinets
Constructed from durable sheet steel for long lasting use
Offers a sleek appearance with its protective powder coated finish
Compliant with IEC standards guaranteeing quality and safety
Weight of 1.72 kg ensures manageable handling during installation
Height and width specifications enhance installation flexibility
Related links
- Siemens 8PQ2025 Series Sheet Steel Masking Frame for Use with Cabinet 250 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Cover for Use with Cabinet 250 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 250 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Masking Frame for Use with Cabinet 250 mm x 10 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Cover for Use with Cabinet 250 mm x 10 mm x 600mm
