Siemens 8PQ2025 Series Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- RS Stock No.:
- 621-513
- Mfr. Part No.:
- 8PQ2025-8BA05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,866.42
(exc. VAT)
PHP7,690.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,866.42 |
*price indicative
- RS Stock No.:
- 621-513
- Mfr. Part No.:
- 8PQ2025-8BA05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Compartment Door | |
| Width | 800mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2025 | |
| Standards/Approvals | VDE, UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Compartment Door | ||
Width 800mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2025 | ||
Standards/Approvals VDE, UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Degree of protection upgrade IP55 is expertly designed to deliver robust performance in challenging environments. This product boasts an impressive height of 250 mm and a width of 800 mm, making it suitable for a variety of applications. With meticulous attention to detail, the surface is zinc plated for enhanced durability, ensuring longevity even under rigorous conditions. Built using high quality sheet steel, this product not only meets aesthetic standards but also delivers exceptional strength. The net weight of 0.92 kg showcases its sturdy construction without compromising on portability. Whether you require a protective solution for industrial or commercial settings, this product stands out for its remarkable reliability and superior design.
Designed for environments requiring high protection standards
Zinc plated surface enhances corrosion resistance
Compact dimensions facilitate versatile installation options
Lightweight for easy handling and installation
Constructed from durable sheet steel for added strength
Related links
- Siemens 8PQ2060 Series Sheet Steel Cover for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Masking Frame for Use with Cabinet 250 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Cover for Use with Cabinet 250 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 250 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2025 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
