Siemens 8PQ2025 Series Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- RS Stock No.:
- 621-923
- Mfr. Part No.:
- 8PQ2025-4BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,579.66
(exc. VAT)
PHP7,369.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,579.66 |
*price indicative
- RS Stock No.:
- 621-923
- Mfr. Part No.:
- 8PQ2025-4BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 400mm | |
| For Use With | Compartment Door | |
| Width | 400mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2025 | |
| Standards/Approvals | VDE, UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 400mm | ||
For Use With Compartment Door | ||
Width 400mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2025 | ||
Standards/Approvals VDE, UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Robust Cover offers a reliable solution for enhanced protection in a variety of applications. Designed for durability, its IP55 rating ensures optimal performance even in challenging environments. The top plates zinc plated surface not only enhances aesthetic appeal but also contributes to long term resilience against corrosion. With precise dimensions of 250 mm in height and 400 mm in width, this product seamlessly integrates into existing setups, providing a perfect fit. Weighing in at just 0.6 kg, it combines lightweight convenience with sturdy construction, making installation straightforward and hassle free. With its commitment to quality, this product exemplifies siemens dedication to innovation and reliability.
Offers enhanced aesthetics with a zinc plated surface
Constructed with high quality sheet steel for improved durability
Features a compact design that facilitates efficient space management
Complies with stringent protective class standards for assured safety
Engineered for easy installation and maintenance with lightweight construction
Designed to withstand environmental challenges which ensuring longevity
Provides detailed product information and support through online resources
Related links
- Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2050 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2065 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2025 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2025 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
