Siemens 8PQ2030 Series Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- RS Stock No.:
- 621-515
- Mfr. Part No.:
- 8PQ2030-4BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,046.21
(exc. VAT)
PHP7,891.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,046.21 |
*price indicative
- RS Stock No.:
- 621-515
- Mfr. Part No.:
- 8PQ2030-4BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 400mm | |
| For Use With | Compartment Door | |
| Width | 400mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2030 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 400mm | ||
For Use With Compartment Door | ||
Width 400mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2030 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Model represents a significant upgrade in IP protection with a design that emphasises both functionality and aesthetic appeal. The degree of protection upgrade to IP55 ensures enhanced resistance to environmental elements, making it a reliable choice for diverse applications. With dimensions that accommodate various installation needs, the product not only excels in performance but also in its robust construction, featuring a surface that is zinc plated for durability. This offers a blend of quality engineering and adaptability, catering to the demands of modern industrial settings while maintaining a sleek appearance. The thoughtful design showcases an optimal height and width, facilitating effortless integration into existing frameworks. As industry requirements evolve, this product stands out as a dependable solution for those seeking a combination of resilience and efficiency.
The product is designed with a protective class rating of IP55 for enhanced durability
Its compact dimensions make it suitable for versatile installation environments
Zinc plating provides superior surface protection against corrosion
The robust sheet steel material ensures longevity and structural integrity
The design incorporates a thickness of 1 mm balancing weight and strength
This model supports ease of handling due to its manageable net weight of 0.66 kg
It boasts a contemporary aesthetic suitable for various industrial applications
Related links
- Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2025 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2065 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2050 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
