Siemens 8PQ2035 Series Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- RS Stock No.:
- 621-425
- Mfr. Part No.:
- 8PQ2035-4BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,954.01
(exc. VAT)
PHP7,788.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,954.01 |
*price indicative
- RS Stock No.:
- 621-425
- Mfr. Part No.:
- 8PQ2035-4BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Compartment Door | |
| Width | 400mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2035 | |
| Standards/Approvals | VDE, RoHS, UKCA, CE, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Compartment Door | ||
Width 400mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2035 | ||
Standards/Approvals VDE, RoHS, UKCA, CE, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cover is designed to enhance operational reliability and efficiency in diverse industrial environments. Crafted with a focus on robustness, it meets the stringent demands of modern electrical infrastructure. The protection class of IP55 ensures resilience against dust and water ingress, making it an ideal choice for challenging settings. Whether for installation or maintenance purposes, this product stands out with its durable zinc plated surface treatment, ensuring longevity and resistance to corrosion. Its compact dimensions lend flexibility in various applications, without compromising on performance. The top plate component is thoughtfully engineered, contributing to both the aesthetic and functional aspects of the electrical equipment. This model embodies the hallmark of excellence and innovation synonymous with the brand.
Protection class IP55 safeguards against environmental challenges
Zinc plated surface enhances durability and corrosion resistance
Compact height and width accommodate diverse space requirements
Crafted from high quality sheet steel for added structural integrity
Lightweight design allows for easy handling and installation
Designed to meet the high standards sought in modern electrical applications
Related links
- Siemens 8PQ2065 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2025 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2050 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2035 Series Sheet Steel Black RAL 7035 Single Door 400mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
