Siemens 8PQ2035 Series Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- RS Stock No.:
- 621-973
- Mfr. Part No.:
- 8PQ2035-8BA07
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,414.11
(exc. VAT)
PHP8,303.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,414.11 |
*price indicative
- RS Stock No.:
- 621-973
- Mfr. Part No.:
- 8PQ2035-8BA07
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 800mm | |
| For Use With | Compartment Door | |
| Width | 800mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2035 | |
| Standards/Approvals | VDE, UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 800mm | ||
For Use With Compartment Door | ||
Width 800mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2035 | ||
Standards/Approvals VDE, UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Advanced masking frame is designed to meet the demanding needs of modern installations, while ensuring a high level of protection and robustness. Built with a degree of protection upgrade to IP55, it safeguards the internal components against dust and water ingress, making it suitable for various environments. The product features a sleek zinc plated surface that not only enhances its durability but also contributes to its aesthetic appeal. With its substantial dimensions, it can accommodate space requirements with ease. Designed with practicality in mind, it offers simplicity of installation and maintenance, ensuring optimal performance over time. The thoughtful engineering behind this product reflects a commitment to quality and adaptability, making it a reliable choice for both professionals and enthusiasts alike.
IP55 rating ensures resilience against environmental challenges
Zinc plated surface provides enhanced corrosion resistance
Dimensions allow for versatile fitting in various applications
Engineered for easy installation and serviceability
Lightweight design facilitates effortless handling
Manufactured from sheet steel which ensuring durability and strength
Appealing design complements various decors
Related links
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2070 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2005 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
