Siemens 8PQ2080 Series Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- RS Stock No.:
- 621-852
- Mfr. Part No.:
- 8PQ2075-8BA03
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,822.98
(exc. VAT)
PHP9,881.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,822.98 |
*price indicative
- RS Stock No.:
- 621-852
- Mfr. Part No.:
- 8PQ2075-8BA03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Compartment Door | |
| Width | 800mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2080 | |
| Standards/Approvals | UKCA, VDE, EAC, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Compartment Door | ||
Width 800mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2080 | ||
Standards/Approvals UKCA, VDE, EAC, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Frame is designed specifically for demanding environments. With an IP55 degree of protection, it ensures reliable performance even in challenging conditions. The superior zinc plated surface not only enhances its longevity but also contributes to a sleek aesthetic that suits various applications. Measuring 750 mm in height and 800 mm in width, it provides ample space for various mechanical components while maintaining a compact form factor. The design is focused on efficiency, ensuring easy installation and maintenance, while the high quality sheet steel construction guarantees structural integrity. Tailored for versatility, this product is ideal for industrial settings, promising exceptional reliability and performance, making it a valuable addition to your operations.
Offers a protection class rating of IP55 which ensuring excellent resistance to dust and water
The dimensions allow for optimal space utilisation without compromising on strength
Constructed from premium sheet steel enhancing durability and performance in various applications
Zinc plated surface treatment increases resistance to corrosion extending product lifespan
Lightweight design facilitates easier handling and installation in tight spaces
Versatile design suitable for a range of mechanical components across diverse industries
Related links
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 750 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Assembly Kit for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 1 m x 1m
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2080 Series Sheet Steel Black RAL 7035 Single Door 800mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Inner Door 800 mm x 800 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 850 mm x 850mm
